
350557-1 | |
|---|---|
DigiKey Part Number | A25567TR-ND - Tape & Reel (TR) A25567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350557-1 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350557-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.40600 | ¥14.06 |
| 25 | ¥1.32000 | ¥33.00 |
| 50 | ¥1.25540 | ¥62.77 |
| 100 | ¥1.19580 | ¥119.58 |
| 250 | ¥1.12068 | ¥280.17 |
| 500 | ¥1.06710 | ¥533.55 |
| 1,000 | ¥1.01607 | ¥1,016.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89321 | ¥2,679.63 |
| 6,000 | ¥0.85056 | ¥5,103.36 |
| 9,000 | ¥0.82655 | ¥7,438.95 |
| 15,000 | ¥0.79729 | ¥11,959.35 |
| 21,000 | ¥0.77859 | ¥16,350.39 |
| 30,000 | ¥0.75924 | ¥22,777.20 |
| 75,000 | ¥0.71174 | ¥53,380.50 |
























