350638-4 | |
---|---|
DigiKey Part Number | A25570-ND |
Manufacturer | |
Manufacturer Product Number | 350638-4 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350638-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥6.22000 | ¥155.50 |
50 | ¥6.01120 | ¥300.56 |
100 | ¥5.04000 | ¥504.00 |
250 | ¥4.72528 | ¥1,181.32 |
500 | ¥4.46256 | ¥2,231.28 |
1,000 | ¥3.91135 | ¥3,911.35 |
2,500 | ¥3.70134 | ¥9,253.35 |