1-480283-0 | ||
---|---|---|
DigiKey Part Number | A1207-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480283-0 | |
Description | CONN PLUG HSG 8POS 4.95MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.195" (4.95mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480283-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | 0.360" (9.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.46500 | ¥84.65 |
200 | ¥6.97550 | ¥1,395.10 |
1,000 | ¥5.48346 | ¥5,483.46 |
5,000 | ¥4.70014 | ¥23,500.70 |
10,000 | ¥4.61667 | ¥46,166.70 |