1-480275-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480275-0

DigiKey Part Number
A1425-ND
Manufacturer
Manufacturer Product Number
1-480275-0
Description
CONN PLUG HSG 12POS 5.13MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.202" (5.13mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480275-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.202" (5.13mm)
Number of Rows
3
Row Spacing
0.202" (5.13mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.54000¥12.54
10¥10.64500¥106.45
25¥9.97880¥249.47
50¥9.50180¥475.09
100¥9.04750¥904.75
250¥8.48104¥2,120.26
500¥8.07592¥4,037.96
1,000¥7.69045¥7,690.45
3,000¥7.11698¥21,350.94
Manufacturers Standard Package