1-480323-0 | |
---|---|
DigiKey Part Number | A1427-ND |
Manufacturer | |
Manufacturer Product Number | 1-480323-0 |
Description | CONN PLUG HSG 15POS 5.13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480323-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.47200 | ¥104.72 |
100 | ¥9.01370 | ¥901.37 |
1,000 | ¥7.11330 | ¥7,113.30 |
5,000 | ¥6.43118 | ¥32,155.90 |
10,000 | ¥6.02984 | ¥60,298.40 |