61314-6 | |
---|---|
DigiKey Part Number | A25559TR-ND - Tape & Reel (TR) A25559CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61314-6 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61314-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.91240 | ¥172.81 |
50 | ¥6.84500 | ¥342.25 |
100 | ¥6.17750 | ¥617.75 |
250 | ¥5.97708 | ¥1,494.27 |
500 | ¥5.87854 | ¥2,939.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥5.87861 | ¥41,150.27 |