1-640507-0 | ||
---|---|---|
DigiKey Part Number | A14100-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-640507-0 | |
Description | CONN RCPT HSG 2POS 4.20MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-640507-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.08000 | ¥15.08 |
10 | ¥13.82700 | ¥138.27 |
100 | ¥12.33120 | ¥1,233.12 |
1,000 | ¥9.87870 | ¥9,878.70 |
5,000 | ¥8.85676 | ¥44,283.80 |
10,000 | ¥8.43180 | ¥84,318.00 |