



1-640517-0 | |
|---|---|
DigiKey Part Number | A14110-ND |
Manufacturer | |
Manufacturer Product Number | 1-640517-0 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640517-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.91000 | ¥14.91 |
| 10 | ¥12.65300 | ¥126.53 |
| 25 | ¥11.85880 | ¥296.47 |
| 50 | ¥11.29060 | ¥564.53 |
| 100 | ¥10.75040 | ¥1,075.04 |
| 250 | ¥10.07728 | ¥2,519.32 |
| 500 | ¥9.59606 | ¥4,798.03 |
| 1,000 | ¥9.13798 | ¥9,137.98 |
| 2,500 | ¥8.56616 | ¥21,415.40 |



















