
641294-2 | |
|---|---|
DigiKey Part Number | A100809TR-ND - Tape & Reel (TR) A100809CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 641294-2 |
Description | CONN SOCKET 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 641294-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.10500 | ¥91.05 |
| 25 | ¥8.53080 | ¥213.27 |
| 50 | ¥8.12060 | ¥406.03 |
| 100 | ¥7.73280 | ¥773.28 |
| 250 | ¥7.24836 | ¥1,812.09 |
| 500 | ¥6.90234 | ¥3,451.17 |
| 1,000 | ¥6.57273 | ¥6,572.73 |
| 2,500 | ¥6.16131 | ¥15,403.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥5.47191 | ¥35,567.42 |
| 13,000 | ¥5.21104 | ¥67,743.52 |




















