



1-640523-0 | |
|---|---|
DigiKey Part Number | A14116-ND |
Manufacturer | |
Manufacturer Product Number | 1-640523-0 |
Description | CONN PLUG HSG 15POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640523-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.08000 | ¥35.08 |
| 10 | ¥29.83000 | ¥298.30 |
| 25 | ¥27.96000 | ¥699.00 |
| 50 | ¥26.62480 | ¥1,331.24 |
| 100 | ¥25.35330 | ¥2,535.33 |
| 250 | ¥23.76552 | ¥5,941.38 |
| 500 | ¥22.63130 | ¥11,315.65 |
| 1,000 | ¥21.55170 | ¥21,551.70 |
| 2,500 | ¥20.20381 | ¥50,509.53 |




















