



1-640525-0 | |
|---|---|
DigiKey Part Number | A14118-ND |
Manufacturer | |
Manufacturer Product Number | 1-640525-0 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640525-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.97000 | ¥54.97 |
| 10 | ¥46.70000 | ¥467.00 |
| 25 | ¥43.77040 | ¥1,094.26 |
| 50 | ¥41.67920 | ¥2,083.96 |
| 100 | ¥39.68960 | ¥3,968.96 |
| 250 | ¥37.20552 | ¥9,301.38 |
| 500 | ¥35.43038 | ¥17,715.19 |
| 1,000 | ¥33.74093 | ¥33,740.93 |
| 2,500 | ¥32.55088 | ¥81,377.20 |
















