641294-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641294-1

DigiKey Part Number
A100808TR-ND - Tape & Reel (TR)
A100808CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
641294-1
Description
CONN SOCKET 18-26AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
641294-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.97600¥19.76
25¥1.85240¥46.31
50¥1.76300¥88.15
100¥1.67950¥167.95
250¥1.57384¥393.46
500¥1.49860¥749.30
1,000¥1.42698¥1,426.98
2,500¥1.33754¥3,343.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,500¥1.18777¥7,720.51
13,000¥1.13109¥14,704.17
19,500¥1.09920¥21,434.40
32,500¥1.06031¥34,460.08
45,500¥1.03545¥47,112.97
65,000¥1.00974¥65,633.10
Manufacturers Standard Package