



1-640518-0 | |
|---|---|
DigiKey Part Number | A14111-ND |
Manufacturer | |
Manufacturer Product Number | 1-640518-0 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640518-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.78000 | ¥20.78 |
| 10 | ¥17.66900 | ¥176.69 |
| 25 | ¥16.55880 | ¥413.97 |
| 50 | ¥15.76780 | ¥788.39 |
| 100 | ¥15.01540 | ¥1,501.54 |
| 250 | ¥14.07436 | ¥3,518.59 |
| 500 | ¥13.40270 | ¥6,701.35 |
| 1,000 | ¥12.76320 | ¥12,763.20 |
| 2,500 | ¥12.72464 | ¥31,811.60 |




















