
794000-1 | |
|---|---|
DigiKey Part Number | A100823TR-ND - Tape & Reel (TR) A100823CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794000-1 |
Description | CONN SOCKET 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794000-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.34900 | ¥23.49 |
| 25 | ¥2.19960 | ¥54.99 |
| 50 | ¥2.09380 | ¥104.69 |
| 100 | ¥1.99290 | ¥199.29 |
| 250 | ¥1.86792 | ¥466.98 |
| 500 | ¥1.77860 | ¥889.30 |
| 1,000 | ¥1.69358 | ¥1,693.58 |
| 2,500 | ¥1.58744 | ¥3,968.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.36752 | ¥13,675.20 |
| 20,000 | ¥1.30228 | ¥26,045.60 |
| 30,000 | ¥1.26557 | ¥37,967.10 |
| 50,000 | ¥1.22082 | ¥61,041.00 |













