



1-640509-0 | |
|---|---|
DigiKey Part Number | A14102-ND |
Manufacturer | |
Manufacturer Product Number | 1-640509-0 |
Description | CONN RCPT HSG 4POS 4.20MM MINI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640509-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.51000 | ¥25.51 |
| 10 | ¥21.69400 | ¥216.94 |
| 25 | ¥20.33280 | ¥508.32 |
| 50 | ¥19.36180 | ¥968.09 |
| 100 | ¥18.43730 | ¥1,843.73 |
| 250 | ¥17.28224 | ¥4,320.56 |
| 500 | ¥16.45752 | ¥8,228.76 |
| 1,000 | ¥15.67214 | ¥15,672.14 |
| 2,500 | ¥14.69167 | ¥36,729.18 |

















