747784-8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,882
Unit Price: ¥50.63000
Datasheet
747784-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747784-8

DigiKey Part Number
747784-8-ND
Manufacturer
Manufacturer Product Number
747784-8
Description
CONN JACKSCREW 4-40 0.210" 2PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
747784-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
AMPLIMITE Series
Features
-
Length - Threaded Portion Below Head
0.210" (5.33mm)
Length - Below Head
0.405" (10.29mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.16000¥52.16
10¥44.28800¥442.88
25¥41.51240¥1,037.81
50¥39.52880¥1,976.44
100¥37.64140¥3,764.14
250¥35.28560¥8,821.40
750¥32.65528¥24,491.46
1,500¥31.09809¥46,647.14
Manufacturers Standard Package