Socket Contact Gold Crimp 22-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 22-28 AWG Stamped
1658686-2
1658686-2

1658686-2

DigiKey Part Number
A31955-ND
Manufacturer
Manufacturer Product Number
1658686-2
Description
CONN SOCKET 22-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1658686-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-28 AWG
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,030
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.69200¥16.92
25¥1.58280¥39.57
50¥1.50760¥75.38
100¥1.43510¥143.51
250¥1.34472¥336.18
500¥1.28044¥640.22
1,000¥1.21929¥1,219.29
3,000¥1.12821¥3,384.63
Manufacturers Standard Package