
5748636-1 | |
|---|---|
DigiKey Part Number | A35207-ND |
Manufacturer | |
Manufacturer Product Number | 5748636-1 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5748636-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.68000 | ¥92.68 |
| 10 | ¥78.73400 | ¥787.34 |
| 25 | ¥73.80040 | ¥1,845.01 |
| 50 | ¥70.27900 | ¥3,513.95 |
| 100 | ¥66.92410 | ¥6,692.41 |
| 250 | ¥62.73684 | ¥15,684.21 |
| 500 | ¥59.74464 | ¥29,872.32 |
| 1,000 | ¥57.77082 | ¥57,770.82 |














