



1658677-1 | |
|---|---|
DigiKey Part Number | A31503-ND |
Manufacturer | |
Manufacturer Product Number | 1658677-1 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.57000 | ¥119.57 |
| 10 | ¥101.63500 | ¥1,016.35 |
| 25 | ¥95.26920 | ¥2,381.73 |
| 50 | ¥90.72160 | ¥4,536.08 |
| 100 | ¥86.39230 | ¥8,639.23 |
| 250 | ¥80.98688 | ¥20,246.72 |
| 500 | ¥77.12552 | ¥38,562.76 |
| 1,000 | ¥75.82378 | ¥75,823.78 |
















