



1658683-1 | |
|---|---|
DigiKey Part Number | A31950-ND |
Manufacturer | |
Manufacturer Product Number | 1658683-1 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658683-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.37000 | ¥81.37 |
| 10 | ¥69.12300 | ¥691.23 |
| 25 | ¥64.79320 | ¥1,619.83 |
| 50 | ¥61.69800 | ¥3,084.90 |
| 100 | ¥58.75260 | ¥5,875.26 |
| 400 | ¥53.28093 | ¥21,312.37 |
| 800 | ¥50.74054 | ¥40,592.43 |
| 1,200 | ¥50.10208 | ¥60,122.50 |























