



1658686-4 | |
|---|---|
DigiKey Part Number | A31956-ND |
Manufacturer | |
Manufacturer Product Number | 1658686-4 |
Description | CONN SOCKET 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658686-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.26500 | ¥22.65 |
| 25 | ¥2.12360 | ¥53.09 |
| 50 | ¥2.02160 | ¥101.08 |
| 100 | ¥1.92490 | ¥192.49 |
| 250 | ¥1.80452 | ¥451.13 |
| 500 | ¥1.71806 | ¥859.03 |
| 1,000 | ¥1.63595 | ¥1,635.95 |
| 3,000 | ¥1.51384 | ¥4,541.52 |


























