



5748634-1 | |
|---|---|
DigiKey Part Number | A31537-ND |
Manufacturer | |
Manufacturer Product Number | 5748634-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5748634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.65000 | ¥46.65 |
| 10 | ¥39.61500 | ¥396.15 |
| 25 | ¥37.12680 | ¥928.17 |
| 50 | ¥35.35380 | ¥1,767.69 |
| 100 | ¥33.66500 | ¥3,366.50 |
| 300 | ¥31.15427 | ¥9,346.28 |
| 500 | ¥30.05212 | ¥15,026.06 |
| 1,000 | ¥28.61866 | ¥28,618.66 |
| 2,500 | ¥27.04972 | ¥67,624.30 |











