1-480270-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-480270-0
1-480270-0
1-480270-0

1-480270-0

DigiKey Part Number
A1413-ND
Manufacturer
Manufacturer Product Number
1-480270-0
Description
CONN PLUG HSG 6POS 4.95MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.195" (4.95mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480270-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.195" (4.95mm)
Number of Rows
2
Row Spacing
0.360" (9.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥7.52300¥75.23
25¥7.05360¥176.34
50¥6.71680¥335.84
100¥6.39500¥639.50
250¥5.99424¥1,498.56
500¥5.70804¥2,854.02
1,000¥5.43551¥5,435.51
2,500¥5.09525¥12,738.12
Manufacturers Standard Package