1-480683-0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 114,968
Unit Price: ¥2.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥2.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,049
Unit Price: ¥5.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,435
Unit Price: ¥17.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥1.45211
Datasheet
1-480683-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-480683-0
1-480683-0
1-480683-0

1-480683-0

DigiKey Part Number
A112246-ND
Manufacturer
Manufacturer Product Number
1-480683-0
Description
CONN PLUG HSG 2POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480683-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.03000¥5.03
10¥4.23800¥42.38
25¥3.97480¥99.37
50¥3.78520¥189.26
100¥3.60500¥360.50
250¥3.37856¥844.64
500¥3.21716¥1,608.58
1,000¥3.06356¥3,063.56
2,500¥2.87165¥7,179.12
Manufacturers Standard Package