1-480393-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-480393-1
1-480393-1
1-480393-1

1-480393-1

DigiKey Part Number
A25757-ND
Manufacturer
Manufacturer Product Number
1-480393-1
Description
CONN PLUG HSG 2POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480393-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.71000¥17.71
10¥15.06500¥150.65
25¥14.12120¥353.03
50¥13.44760¥672.38
100¥12.80490¥1,280.49
250¥12.00252¥3,000.63
500¥11.42976¥5,714.88
1,000¥10.88426¥10,884.26
2,500¥10.20320¥25,508.00
Manufacturers Standard Package