1-480498-1 | |
---|---|
DigiKey Part Number | A25756-ND |
Manufacturer | |
Manufacturer Product Number | 1-480498-1 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480498-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥5.30100 | ¥53.01 |
100 | ¥4.27550 | ¥427.55 |
1,000 | ¥3.31810 | ¥3,318.10 |
5,000 | ¥2.89498 | ¥14,474.90 |
10,000 | ¥2.75607 | ¥27,560.70 |