
350079-1 | |
|---|---|
DigiKey Part Number | A25547TR-ND - Tape & Reel (TR) A25547CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350079-1 |
Description | CONN PIN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350079-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.22040 | ¥30.51 |
| 50 | ¥1.16260 | ¥58.13 |
| 100 | ¥1.10730 | ¥110.73 |
| 250 | ¥1.03800 | ¥259.50 |
| 500 | ¥0.98820 | ¥494.10 |
| 1,000 | ¥0.94098 | ¥940.98 |
| 2,500 | ¥0.88202 | ¥2,205.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.77187 | ¥6,174.96 |
| 16,000 | ¥0.73502 | ¥11,760.32 |
| 24,000 | ¥0.71430 | ¥17,143.20 |
| 40,000 | ¥0.68902 | ¥27,560.80 |
| 56,000 | ¥0.67287 | ¥37,680.72 |
| 80,000 | ¥0.65616 | ¥52,492.80 |

























