
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.75000 | ¥7.75 |
| 10 | ¥6.57700 | ¥65.77 |
| 25 | ¥6.16080 | ¥154.02 |
| 50 | ¥5.86460 | ¥293.23 |
| 100 | ¥5.58420 | ¥558.42 |
| 300 | ¥5.16767 | ¥1,550.30 |
| 500 | ¥4.98450 | ¥2,492.25 |
| 1,000 | ¥4.74639 | ¥4,746.39 |
| 2,500 | ¥4.44923 | ¥11,123.08 |










