
1-480276-0 | |
|---|---|
DigiKey Part Number | A1404-ND |
Manufacturer | |
Manufacturer Product Number | 1-480276-0 |
Description | CONN RCPT HSG 6POS 5.13MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480276-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.38300 | ¥73.83 |
| 25 | ¥6.92040 | ¥173.01 |
| 50 | ¥6.59060 | ¥329.53 |
| 100 | ¥6.27480 | ¥627.48 |
| 250 | ¥5.88132 | ¥1,470.33 |
| 500 | ¥5.60054 | ¥2,800.27 |
| 1,000 | ¥5.33309 | ¥5,333.09 |
| 2,500 | ¥4.99925 | ¥12,498.12 |
























