1-480324-0 | |
---|---|
DigiKey Part Number | A1426-ND |
Manufacturer | |
Manufacturer Product Number | 1-480324-0 |
Description | CONN RCPT HSG 15POS 5.13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480324-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.202" (5.13mm) | |
Number of Rows | 3 | |
Row Spacing | 0.202" (5.13mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.13400 | ¥81.34 |
25 | ¥7.89200 | ¥197.30 |
50 | ¥7.80980 | ¥390.49 |
100 | ¥7.24930 | ¥724.93 |
250 | ¥7.12948 | ¥1,782.37 |
500 | ¥7.05170 | ¥3,525.85 |