
60620-4 | |
|---|---|
DigiKey Part Number | A25561-ND |
Manufacturer | |
Manufacturer Product Number | 60620-4 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60620-4 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.49900 | ¥44.99 |
| 25 | ¥4.21760 | ¥105.44 |
| 50 | ¥4.01760 | ¥200.88 |
| 100 | ¥3.82490 | ¥382.49 |
| 250 | ¥3.58520 | ¥896.30 |
| 500 | ¥3.41386 | ¥1,706.93 |
| 1,000 | ¥3.25085 | ¥3,250.85 |
| 3,000 | ¥3.00832 | ¥9,024.96 |






















