



1-480319-0 | |
|---|---|
DigiKey Part Number | A1410-ND |
Manufacturer | |
Manufacturer Product Number | 1-480319-0 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480319-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.23800 | ¥22.38 |
| 25 | ¥2.09720 | ¥52.43 |
| 50 | ¥1.99680 | ¥99.84 |
| 100 | ¥1.90110 | ¥190.11 |
| 250 | ¥1.78220 | ¥445.55 |
| 500 | ¥1.69686 | ¥848.43 |
| 1,000 | ¥1.61579 | ¥1,615.79 |
| 2,500 | ¥1.51458 | ¥3,786.45 |

























