61314-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61314-1

DigiKey Part Number
A100727TR-ND - Tape & Reel (TR)
A100727CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61314-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61314-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.93400¥9.34
25¥0.87320¥21.83
50¥0.83180¥41.59
100¥0.79230¥79.23
250¥0.74232¥185.58
500¥0.70692¥353.46
1,000¥0.67307¥673.07
2,500¥0.63086¥1,577.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.55728¥3,900.96
14,000¥0.53066¥7,429.24
21,000¥0.51569¥10,829.49
35,000¥0.49744¥17,410.40
49,000¥0.48577¥23,802.73
70,000¥0.47370¥33,159.00
175,000¥0.44407¥77,712.25
Manufacturers Standard Package