1586518-2 | ||
---|---|---|
DigiKey Part Number | A32183-ND | |
Manufacturer | ||
Manufacturer Product Number | 1586518-2 | |
Description | CONN HEADER VERT 8POS 5.08MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 8 position 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1586518-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.181" (4.60mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.375" (9.53mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Natural | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥27.72300 | ¥277.23 |
100 | ¥24.60920 | ¥2,460.92 |
1,000 | ¥20.22455 | ¥20,224.55 |