HE722A2410 | ||
---|---|---|
DigiKey Part Number | HE111-ND | |
Manufacturer | ||
Manufacturer Product Number | HE722A2410 | |
Description | RELAY REED DPST 500MA 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.94000 | ¥32.94 |
10 | ¥30.85200 | ¥308.52 |
25 | ¥27.42680 | ¥685.67 |
50 | ¥26.05420 | ¥1,302.71 |
100 | ¥24.68330 | ¥2,468.33 |
250 | ¥21.94032 | ¥5,485.08 |
500 | ¥20.56916 | ¥10,284.58 |
1,000 | ¥19.19783 | ¥19,197.83 |