


STP40NF10L | |
|---|---|
DigiKey Part Number | 497-6741-5-ND |
Manufacturer | |
Manufacturer Product Number | STP40NF10L |
Description | MOSFET N-CH 100V 40A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP40NF10L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 5 V |
Series | Vgs (Max) ±17V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 50 | ¥13.91800 | ¥695.90 |
| 100 | ¥12.56170 | ¥1,256.17 |
| 500 | ¥10.18436 | ¥5,092.18 |
| 1,000 | ¥9.42032 | ¥9,420.32 |
| 2,000 | ¥8.77809 | ¥17,556.18 |
| 5,000 | ¥8.10415 | ¥40,520.75 |




