
STP40NF10 | |
|---|---|
DigiKey Part Number | 497-3188-5-ND |
Manufacturer | |
Manufacturer Product Number | STP40NF10 |
Description | MOSFET N-CH 100V 50A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP40NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 25A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 50 | ¥8.66360 | ¥433.18 |
| 100 | ¥7.75640 | ¥775.64 |
| 500 | ¥6.16396 | ¥3,081.98 |
| 1,000 | ¥5.65188 | ¥5,651.88 |
| 2,000 | ¥5.22126 | ¥10,442.52 |
| 5,000 | ¥4.75548 | ¥23,777.40 |
| 10,000 | ¥4.46782 | ¥44,678.20 |


