N-Channel 100 V 35A (Tc) 115W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP30NF10

DigiKey Part Number
497-7520-5-ND
Manufacturer
Manufacturer Product Number
STP30NF10
Description
MOSFET N-CH 100V 35A TO220AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 115W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP30NF10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
115W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
50¥12.02580¥601.29
100¥10.82760¥1,082.76
500¥8.72408¥4,362.04
1,000¥8.04812¥8,048.12
2,000¥7.47982¥14,959.64
5,000¥6.86523¥34,326.15
10,000¥6.73870¥67,387.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.