281993-1 | ||
---|---|---|
DigiKey Part Number | 281993-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 281993-1 | |
Description | CONN RCPT HSG 0.250/0.375 2POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm), 0.375" (9.53mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm), 0.375" (9.53mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) and 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22,400 | ¥1.38492 | ¥31,022.21 |