180923-5 | ||
---|---|---|
DigiKey Part Number | A122380-ND | |
Manufacturer | ||
Manufacturer Product Number | 180923-5 | |
Description | CONN RCPT HSG 0.25 2POS BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 180923-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.97880 | ¥74.47 |
50 | ¥2.91540 | ¥145.77 |
100 | ¥2.49260 | ¥249.26 |
250 | ¥2.24288 | ¥560.72 |
500 | ¥2.11848 | ¥1,059.24 |
1,000 | ¥1.85669 | ¥1,856.69 |
2,500 | ¥1.84427 | ¥4,610.68 |