0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160914-2

DigiKey Part Number
A131014TR-ND - Tape & Reel (TR)
A131014CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160914-2
Description
FASTIN-FASTON RECEP 6,35
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160914-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-11 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.157" ~ 0.205" (3.99mm ~ 5.21mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150,983
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.41500¥24.15
25¥2.26600¥56.65
50¥2.15520¥107.76
100¥2.05260¥205.26
250¥1.92392¥480.98
500¥1.83196¥915.98
1,000¥1.74431¥1,744.31
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.62915¥6,516.60
8,000¥1.55139¥12,411.12
12,000¥1.50766¥18,091.92
20,000¥1.45430¥29,086.00
28,000¥1.42021¥39,765.88
40,000¥1.38494¥55,397.60
Manufacturers Standard Package