521743-1 | ||
---|---|---|
DigiKey Part Number | A108207-ND | |
Manufacturer | ||
Manufacturer Product Number | 521743-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521743-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.48240 | ¥112.06 |
50 | ¥4.37060 | ¥218.53 |
100 | ¥3.74920 | ¥374.92 |
250 | ¥3.39112 | ¥847.78 |
500 | ¥3.20264 | ¥1,601.32 |
1,000 | ¥2.80702 | ¥2,807.02 |
2,500 | ¥2.76934 | ¥6,923.35 |