2 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280543

DigiKey Part Number
280543-ND
Manufacturer
Manufacturer Product Number
280543
Description
CONN RCPT HSG 0.25 2POS CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
280543 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Clear
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.91761¥11,505.66
Manufacturers Standard Package