881600-1 | ||
---|---|---|
DigiKey Part Number | A122668-ND | |
Manufacturer | ||
Manufacturer Product Number | 881600-1 | |
Description | CONN RCPT HSG 0.25 2POS NATURAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 881600-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.20000 | ¥22.00 |
25 | ¥2.19360 | ¥54.84 |
50 | ¥2.16560 | ¥108.28 |
100 | ¥2.00140 | ¥200.14 |
250 | ¥1.64484 | ¥411.21 |
500 | ¥1.55338 | ¥776.69 |
1,000 | ¥1.44370 | ¥1,443.70 |
2,500 | ¥1.39799 | ¥3,494.98 |