1393365-2 | ||
---|---|---|
DigiKey Part Number | 17-1393365-2CT-ND - Cut Tape (CT) 17-1393365-2TR-ND | |
Manufacturer | ||
Manufacturer Product Number | 1393365-2 | |
Description | CONN SOCKET 18AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1393365-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥4.02240 | ¥100.56 |
50 | ¥3.92240 | ¥196.12 |
100 | ¥3.36420 | ¥336.42 |
250 | ¥3.04304 | ¥760.76 |
500 | ¥2.87392 | ¥1,436.96 |
1,000 | ¥2.51887 | ¥2,518.87 |
2,500 | ¥2.48510 | ¥6,212.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.09225 | ¥20,922.50 |