



1438618-1 | |
|---|---|
DigiKey Part Number | A127965-ND |
Manufacturer | |
Manufacturer Product Number | 1438618-1 |
Description | CONN PLUG HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | IP67, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.66000 | ¥88.66 |
| 10 | ¥75.34600 | ¥753.46 |
| 25 | ¥70.62480 | ¥1,765.62 |
| 60 | ¥66.39483 | ¥3,983.69 |
| 120 | ¥63.22542 | ¥7,587.05 |
| 300 | ¥59.26950 | ¥17,780.85 |
| 540 | ¥56.86393 | ¥30,706.52 |
| 1,020 | ¥54.93300 | ¥56,031.66 |











