348794-4 | ||
---|---|---|
DigiKey Part Number | 17-348794-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 348794-4 | |
Description | SHORTING CONN TAB HOUSING(BRIG | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.213" (5.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 348794-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.213" (5.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.92000 | ¥59.20 |
100 | ¥5.25540 | ¥525.54 |