
173645-3 | |
|---|---|
DigiKey Part Number | A122989TR-ND - Tape & Reel (TR) A122989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173645-3 |
Description | CONN TAB 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173645-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.65520 | ¥91.38 |
| 50 | ¥3.48140 | ¥174.07 |
| 100 | ¥3.31440 | ¥331.44 |
| 250 | ¥3.10668 | ¥776.67 |
| 500 | ¥2.95798 | ¥1,478.99 |
| 1,000 | ¥2.81674 | ¥2,816.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47623 | ¥7,428.69 |
| 6,000 | ¥2.35806 | ¥14,148.36 |
| 9,000 | ¥2.29158 | ¥20,624.22 |
| 15,000 | ¥2.21051 | ¥33,157.65 |
| 21,000 | ¥2.15869 | ¥45,332.49 |
| 30,000 | ¥2.10510 | ¥63,153.00 |











