Parametric Equivalent
Parametric Equivalent




0314032210 | |
|---|---|
DigiKey Part Number | WM12924-ND |
Manufacturer | |
Manufacturer Product Number | 0314032210 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314032210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022110 | Molex | 1,526 | WM24414-ND | ¥12.57000 | Parametric Equivalent |
| 0314032110 | Molex | 3,579 | WM19963-ND | ¥9.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.23700 | ¥82.37 |
| 25 | ¥7.72400 | ¥193.10 |
| 50 | ¥7.35360 | ¥367.68 |
| 100 | ¥7.00220 | ¥700.22 |
| 250 | ¥6.56308 | ¥1,640.77 |
| 800 | ¥6.04568 | ¥4,836.54 |
| 1,600 | ¥5.75716 | ¥9,211.46 |
| 3,200 | ¥5.48244 | ¥17,543.81 |










