Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334670005

DigiKey Part Number
WM2990TR-ND - Tape & Reel (TR)
WM2990CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334670005
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,592
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.28900¥12.89
25¥1.20680¥30.17
50¥1.14780¥57.39
100¥1.09310¥109.31
250¥1.02456¥256.14
500¥0.97550¥487.75
1,000¥0.92886¥928.86
2,500¥0.87065¥2,176.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.80798¥7,271.82
18,000¥0.76942¥13,849.56
27,000¥0.74772¥20,188.44
45,000¥0.72126¥32,456.70
63,000¥0.70435¥44,374.05
90,000¥0.68686¥61,817.40
Manufacturers Standard Package